2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-2R2

DigiKey Part Number
13-KNP100JR-52-2R2TR-ND - Tape & Reel (TR)
13-KNP100JR-52-2R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-2R2
Description
RES 2.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.83700kr.8.37
25kr.0.70520kr.17.63
50kr.0.62140kr.31.07
100kr.0.55030kr.55.03
250kr.0.47272kr.118.18
500kr.0.42390kr.211.95
1.000kr.0.38249kr.382.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34728kr.694.56
4.000kr.0.31735kr.1,269.40
6.000kr.0.30198kr.1,811.88
10.000kr.0.28458kr.2,845.80
14.000kr.0.27421kr.3,838.94
20.000kr.0.26407kr.5,281.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250