10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100FR-73-10R

DigiKey Part Number
13-KNP100FR-73-10RTR-ND - Tape & Reel (TR)
13-KNP100FR-73-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100FR-73-10R
Description
RES 10 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100FR-73-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.52200kr.15.22
25kr.1.28840kr.32.21
50kr.1.14000kr.57.00
100kr.1.01570kr.101.57
250kr.0.87848kr.219.62
500kr.0.79250kr.396.25
1.000kr.0.71946kr.719.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65737kr.1,314.74
4.000kr.0.60462kr.2,418.48
6.000kr.0.57752kr.3,465.12
10.000kr.0.54686kr.5,468.60
14.000kr.0.52859kr.7,400.26
20.000kr.0.51074kr.10,214.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750