
JC24F1502R | |
|---|---|
DigiKey Part Number | 13-JC24F1502RTR-ND - Tape & Reel (TR) 13-JC24F1502RCT-ND - Cut Tape (CT) 13-JC24F1502RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F1502R |
Description | FUSE 2410 15A 65VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 82.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) |
Current Rating (Amps) | DC Cold Resistance 3.38 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 5 | kr.1.30800 | kr.6.54 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.1.00000 | kr.50.00 |
| 100 | kr.0.92240 | kr.92.24 |
| 250 | kr.0.82944 | kr.207.36 |
| 500 | kr.0.76536 | kr.382.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67241 | kr.672.41 |
| 2.000 | kr.0.62004 | kr.1,240.08 |
| 3.000 | kr.0.59124 | kr.1,773.72 |
| 5.000 | kr.0.55671 | kr.2,783.55 |
| 7.000 | kr.0.53500 | kr.3,745.00 |
| 10.000 | kr.0.51284 | kr.5,128.40 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

