New Product
JB12S4001R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB12S1001R

DigiKey Part Number
13-JB12S1001RTR-ND - Tape & Reel (TR)
13-JB12S1001RCT-ND - Cut Tape (CT)
13-JB12S1001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB12S1001R
Description
FUSE 1206 1A 63VDC SLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.13
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
0.48 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
5kr.0.69600kr.3.48
10kr.0.63900kr.6.39
50kr.0.52760kr.26.38
100kr.0.48700kr.48.70
250kr.0.43808kr.109.52
500kr.0.40416kr.202.08
1.000kr.0.37287kr.372.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32798kr.983.94
6.000kr.0.30234kr.1,814.04
9.000kr.0.28823kr.2,594.07
15.000kr.0.27131kr.4,069.65
21.000kr.0.26067kr.5,474.07
30.000kr.0.24980kr.7,494.00
75.000kr.0.24384kr.18,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000