
JB06S8001R | |
|---|---|
DigiKey Part Number | 13-JB06S8001RTR-ND - Tape & Reel (TR) 13-JB06S8001RCT-ND - Cut Tape (CT) 13-JB06S8001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S8001R |
Description | FUSE 0603 8A 32VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 8.35 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 5 | kr.0.66000 | kr.3.30 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.50840 | kr.25.42 |
| 100 | kr.0.46850 | kr.46.85 |
| 250 | kr.0.42148 | kr.105.37 |
| 500 | kr.0.38876 | kr.194.38 |
| 1.000 | kr.0.35872 | kr.358.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28307 | kr.1,415.35 |
| 10.000 | kr.0.26087 | kr.2,608.70 |
| 15.000 | kr.0.24864 | kr.3,729.60 |
| 25.000 | kr.0.23398 | kr.5,849.50 |
| 35.000 | kr.0.22476 | kr.7,866.60 |
| 50.000 | kr.0.22187 | kr.11,093.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

