
JB06S4001R | |
|---|---|
DigiKey Part Number | 13-JB06S4001RTR-ND - Tape & Reel (TR) 13-JB06S4001RCT-ND - Cut Tape (CT) 13-JB06S4001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S4001R |
Description | FUSE 0603 4A 32VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.01 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 5 | kr.0.46200 | kr.2.31 |
| 10 | kr.0.42300 | kr.4.23 |
| 50 | kr.0.35260 | kr.17.63 |
| 100 | kr.0.32500 | kr.32.50 |
| 250 | kr.0.29256 | kr.73.14 |
| 500 | kr.0.26986 | kr.134.93 |
| 1.000 | kr.0.24896 | kr.248.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19652 | kr.982.60 |
| 10.000 | kr.0.18115 | kr.1,811.50 |
| 15.000 | kr.0.17268 | kr.2,590.20 |
| 25.000 | kr.0.16253 | kr.4,063.25 |
| 35.000 | kr.0.15615 | kr.5,465.25 |
| 50.000 | kr.0.14963 | kr.7,481.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


