Similar

HHV100JR-73-4M7 | |
|---|---|
DigiKey Part Number | HHV100JR-73-4M7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV100JR-73-4M7 |
Description | RES 4.7M OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV100JR-73-4M7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV1WSJR-73-4M7 | YAGEO | 0 | HHV1WSJR-73-4M7-ND | kr.0.52435 | Similar |


