
HHV-50JT-52-30M | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-30MCT-ND - Cut Tape (CT) 13-HHV-50JT-52-30MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-30M |
Description | RES 30M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.58080 | kr.14.52 |
| 50 | kr.0.51100 | kr.25.55 |
| 100 | kr.0.45200 | kr.45.20 |
| 250 | kr.0.38724 | kr.96.81 |
| 500 | kr.0.34654 | kr.173.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.30591 | kr.305.91 |
| 2.000 | kr.0.27716 | kr.554.32 |
| 3.000 | kr.0.26237 | kr.787.11 |
| 5.000 | kr.0.24562 | kr.1,228.10 |
| 7.000 | kr.0.23565 | kr.1,649.55 |
| 10.000 | kr.0.22590 | kr.2,259.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

