22 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50JT-52-22M

DigiKey Part Number
13-HHV-50JT-52-22MCT-ND - Cut Tape (CT)
13-HHV-50JT-52-22MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-50JT-52-22M
Description
RES 22M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VR37000002205JR500Vishay Beyschlag/Draloric/BC Components6.966PPCHHJ22MCT-NDkr.2.79000Similar
In-Stock: 4.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.09700kr.10.97
25kr.0.92320kr.23.08
50kr.0.81660kr.40.83
100kr.0.72530kr.72.53
250kr.0.62460kr.156.15
500kr.0.56160kr.280.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.49807kr.498.07
2.000kr.0.45344kr.906.88
3.000kr.0.43049kr.1,291.47
5.000kr.0.40452kr.2,022.60
7.000kr.0.38904kr.2,723.28
10.000kr.0.37391kr.3,739.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750