10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50JT-52-10M

DigiKey Part Number
13-HHV-50JT-52-10MCT-ND - Cut Tape (CT)
13-HHV-50JT-52-10MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-50JT-52-10M
Description
RES 10M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.09000kr.10.90
25kr.0.92120kr.23.03
50kr.0.81520kr.40.76
100kr.0.72300kr.72.30
250kr.0.62308kr.155.77
500kr.0.56012kr.280.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.50671kr.506.71
2.000kr.0.46131kr.922.62
3.000kr.0.43796kr.1,313.88
5.000kr.0.41154kr.2,057.70
7.000kr.0.39579kr.2,770.53
10.000kr.0.38040kr.3,804.00
12.000kr.0.37302kr.4,476.24
24.000kr.0.34768kr.8,344.32
25.000kr.0.34631kr.8,657.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500