
HHV-50JB-52-27K | |
|---|---|
DigiKey Part Number | HHV-50JB-52-27K-ND |
Manufacturer | |
Manufacturer Product Number | HHV-50JB-52-27K |
Description | RES 27K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30854 | kr.1,542.70 |
| Unit Price without VAT: | kr.0.30854 |
|---|---|
| Unit Price with VAT: | kr.0.38568 |

