Upgrade
Upgrade
Parametric Equivalent

HHV-50FR-52-3M3 | |
|---|---|
DigiKey Part Number | 3.3MGBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-3M3 |
Description | RES 3.3M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-3M3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603M3000FKEB | Vishay Dale | 0 | CMF603M3000FKEB-ND | kr.7.34311 | Upgrade |
| CMF603M3000FKEK | Vishay Dale | 0 | CMF603M3000FKEK-ND | kr.4.94469 | Upgrade |
| MG12FB3M30 | Stackpole Electronics Inc | 0 | 738-MG12FB3M30-ND | kr.0.97630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39446 | kr.1,972.30 |
| Unit Price without VAT: | kr.0.39446 |
|---|---|
| Unit Price with VAT: | kr.0.49308 |



