
HHV-50FR-52-162K | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-162KTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-162KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-162K |
Description | RES 162K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-162K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.14100 | kr.11.41 |
| 25 | kr.0.96640 | kr.24.16 |
| 50 | kr.0.85340 | kr.42.67 |
| 100 | kr.0.75760 | kr.75.76 |
| 250 | kr.0.65328 | kr.163.32 |
| 500 | kr.0.58746 | kr.293.73 |
| 1.000 | kr.0.53174 | kr.531.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.38403 | kr.960.07 |
| 5.000 | kr.0.35215 | kr.1,760.75 |
| 7.500 | kr.0.33576 | kr.2,518.20 |
| 12.500 | kr.0.31722 | kr.3,965.25 |
| 17.500 | kr.0.30617 | kr.5,357.98 |
| 25.000 | kr.0.29538 | kr.7,384.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

