
HHV-50FR-52-100K | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-100KTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-100K |
Description | RES 100K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100K00FKEB | Vishay Dale | 2.111 | CMF100KFGCT-ND | kr.4.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.09040 | kr.27.26 |
| 50 | kr.0.96500 | kr.48.25 |
| 100 | kr.0.85780 | kr.85.78 |
| 250 | kr.0.74024 | kr.185.06 |
| 500 | kr.0.66658 | kr.333.29 |
| 1.000 | kr.0.60408 | kr.604.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.52498 | kr.1,312.45 |
| 5.000 | kr.0.48292 | kr.2,414.60 |
| 7.500 | kr.0.46131 | kr.3,459.82 |
| 12.500 | kr.0.43687 | kr.5,460.88 |
| 17.500 | kr.0.42230 | kr.7,390.25 |
| 25.000 | kr.0.40806 | kr.10,201.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

