
HHV-25JR-52-8M2 | |
---|---|
DigiKey Part Number | 13-HHV-25JR-52-8M2TR-ND - Tape & Reel (TR) 13-HHV-25JR-52-8M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-8M2 |
Description | RES 8.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-8M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.74900 | kr.7.49 |
25 | kr.0.62960 | kr.15.74 |
50 | kr.0.55420 | kr.27.71 |
100 | kr.0.49020 | kr.49.02 |
250 | kr.0.42060 | kr.105.15 |
500 | kr.0.37696 | kr.188.48 |
1.000 | kr.0.33971 | kr.339.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.19169 | kr.958.45 |
10.000 | kr.0.17584 | kr.1,758.40 |
15.000 | kr.0.16769 | kr.2,515.35 |
25.000 | kr.0.15847 | kr.3,961.75 |
35.000 | kr.0.15298 | kr.5,354.30 |
50.000 | kr.0.14761 | kr.7,380.50 |
60.000 | kr.0.14504 | kr.8,702.40 |
120.000 | kr.0.13620 | kr.16,344.00 |
125.000 | kr.0.13573 | kr.16,966.25 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |