500 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JR-52-500K

DigiKey Part Number
13-HHV-25JR-52-500KTR-ND - Tape & Reel (TR)
13-HHV-25JR-52-500KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25JR-52-500K
Description
RES 500K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JR-52-500K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.76100kr.7.61
25kr.0.63640kr.15.91
50kr.0.56180kr.28.09
100kr.0.49770kr.49.77
250kr.0.42680kr.106.70
500kr.0.38242kr.191.21
1.000kr.0.34464kr.344.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27190kr.1,359.50
10.000kr.0.25032kr.2,503.20
15.000kr.0.23923kr.3,588.45
25.000kr.0.22669kr.5,667.25
35.000kr.0.21921kr.7,672.35
50.000kr.0.21191kr.10,595.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000