22k Ohm Axial 5% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JR-52-22K

DigiKey Part Number
13-HHV-25JR-52-22KTR-ND - Tape & Reel (TR)
13-HHV-25JR-52-22KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25JR-52-22K
Description
RES 22K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JR-52-22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.018
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.74900kr.7.49
25kr.0.63240kr.15.81
50kr.0.55680kr.27.84
100kr.0.49220kr.49.22
250kr.0.42240kr.105.60
500kr.0.37850kr.189.25
1.000kr.0.34106kr.341.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19169kr.958.45
10.000kr.0.17584kr.1,758.40
15.000kr.0.16769kr.2,515.35
25.000kr.0.15847kr.3,961.75
35.000kr.0.15298kr.5,354.30
50.000kr.0.14761kr.7,380.50
60.000kr.0.14504kr.8,702.40
120.000kr.0.13620kr.16,344.00
125.000kr.0.13573kr.16,966.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500