
HHV-25JB-52-8M2 | |
|---|---|
DigiKey Part Number | HHV-25JB-52-8M2-ND |
Manufacturer | |
Manufacturer Product Number | HHV-25JB-52-8M2 |
Description | RES 8.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18836 | kr.1,883.60 |
| Unit Price without VAT: | kr.0.18836 |
|---|---|
| Unit Price with VAT: | kr.0.23545 |

