
HHV-25FR-52-3M9 | |
---|---|
DigiKey Part Number | 13-HHV-25FR-52-3M9TR-ND - Tape & Reel (TR) 13-HHV-25FR-52-3M9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-3M9 |
Description | RES 3.9M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-3M9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.19700 | kr.11.97 |
25 | kr.1.01120 | kr.25.28 |
50 | kr.0.89480 | kr.44.74 |
100 | kr.0.79550 | kr.79.55 |
250 | kr.0.68584 | kr.171.46 |
500 | kr.0.61734 | kr.308.67 |
1.000 | kr.0.55904 | kr.559.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.45514 | kr.2,275.70 |
10.000 | kr.0.42117 | kr.4,211.70 |
15.000 | kr.0.40372 | kr.6,055.80 |
25.000 | kr.0.38398 | kr.9,599.50 |
35.000 | kr.0.37221 | kr.13,027.35 |
50.000 | kr.0.36072 | kr.18,036.00 |
60.000 | kr.0.35521 | kr.21,312.60 |
120.000 | kr.0.34786 | kr.41,743.20 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |