Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHV-25FR-52-330K | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-330KTR-ND - Tape & Reel (TR) 13-HHV-25FR-52-330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-330K |
Description | RES 330K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-330K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC3303F | KOA Speer Electronics, Inc. | 151 | 2019-MF1/4DC3303F-ND | kr.1.08000 | Parametric Equivalent |
| MF1/4DCT52R3303F | KOA Speer Electronics, Inc. | 1.576 | 2019-MF1/4DCT52R3303FCT-ND | kr.0.63000 | Parametric Equivalent |
| RNV14FAL330K | Stackpole Electronics Inc | 24.449 | RNV14FAL330KCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.72280 | kr.18.07 |
| 50 | kr.0.63780 | kr.31.89 |
| 100 | kr.0.56550 | kr.56.55 |
| 250 | kr.0.48564 | kr.121.41 |
| 500 | kr.0.43568 | kr.217.84 |
| 1.000 | kr.0.39314 | kr.393.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31112 | kr.1,555.60 |
| 10.000 | kr.0.28682 | kr.2,868.20 |
| 15.000 | kr.0.27433 | kr.4,114.95 |
| 25.000 | kr.0.26021 | kr.6,505.25 |
| 35.000 | kr.0.25179 | kr.8,812.65 |
| 50.000 | kr.0.24357 | kr.12,178.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



