Similar

FRM100JT-73-10R | |
|---|---|
DigiKey Part Number | 10.0AZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FRM100JT-73-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM100JT-73-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN1WSJR-52-10R | YAGEO | 3.366 | 13-FKN1WSJR-52-10RCT-ND | kr.1.14000 | Similar |


