
FMP300FRF73-4K7 | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-4K7TR-ND - Tape & Reel (TR) 13-FMP300FRF73-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-4K7 |
Description | RES 4.7K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.09040 | kr.27.26 |
| 50 | kr.0.96500 | kr.48.25 |
| 100 | kr.0.85780 | kr.85.78 |
| 250 | kr.0.74024 | kr.185.06 |
| 500 | kr.0.66658 | kr.333.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59222 | kr.592.22 |
| 2.000 | kr.0.54004 | kr.1,080.08 |
| 3.000 | kr.0.51324 | kr.1,539.72 |
| 5.000 | kr.0.48292 | kr.2,414.60 |
| 7.000 | kr.0.46485 | kr.3,253.95 |
| 10.000 | kr.0.44719 | kr.4,471.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

