
FMP300FRF73-1R | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-1RTR-ND - Tape & Reel (TR) 13-FMP300FRF73-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-1R |
Description | RES 1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-1R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.55800 | kr.15.58 |
| 25 | kr.1.32040 | kr.33.01 |
| 50 | kr.1.16920 | kr.58.46 |
| 100 | kr.1.04160 | kr.104.16 |
| 250 | kr.0.90072 | kr.225.18 |
| 500 | kr.0.81266 | kr.406.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.72324 | kr.723.24 |
| 2.000 | kr.0.66078 | kr.1,321.56 |
| 3.000 | kr.0.62869 | kr.1,886.07 |
| 5.000 | kr.0.59240 | kr.2,962.00 |
| 7.000 | kr.0.57076 | kr.3,995.32 |
| 10.000 | kr.0.54963 | kr.5,496.30 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

