10 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FRF73-10K

DigiKey Part Number
13-FMP300FRF73-10KTR-ND - Tape & Reel (TR)
13-FMP300FRF73-10KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP300FRF73-10K
Description
RES 10K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FRF73-10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.29300kr.12.93
25kr.1.09040kr.27.26
50kr.0.96500kr.48.25
100kr.0.85780kr.85.78
250kr.0.74024kr.185.06
500kr.0.66658kr.333.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.59222kr.592.22
2.000kr.0.54004kr.1,080.08
3.000kr.0.51324kr.1,539.72
5.000kr.0.48292kr.2,414.60
7.000kr.0.46485kr.3,253.95
10.000kr.0.44719kr.4,471.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750