6.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-6R8

DigiKey Part Number
6.8ZTR-ND - Tape & Reel (TR)
6.8ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-6R8
Description
RES 6.8 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000206808JA100Vishay Beyschlag/Draloric/BC Components6.367BC4817CT-NDkr.2.28000Similar
In-Stock: 4.293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.93200kr.9.32
25kr.0.78360kr.19.59
50kr.0.69240kr.34.62
100kr.0.61370kr.61.37
250kr.0.52748kr.131.87
500kr.0.47348kr.236.74
1.000kr.0.42763kr.427.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.36995kr.924.88
5.000kr.0.33909kr.1,695.45
7.500kr.0.32324kr.2,424.30
12.500kr.0.30531kr.3,816.38
17.500kr.0.29462kr.5,155.85
25.000kr.0.28418kr.7,104.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500