68 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-68K

DigiKey Part Number
68KZTR-ND - Tape & Reel (TR)
68KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-68K
Description
RES 68K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-68K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000206802JA100Vishay Beyschlag/Draloric/BC Components6.007BC4816CT-NDkr.2.31000Similar
In-Stock: 6.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.76900kr.7.69
25kr.0.64360kr.16.09
50kr.0.56800kr.28.40
100kr.0.50320kr.50.32
250kr.0.43152kr.107.88
500kr.0.38666kr.193.33
1.000kr.0.34845kr.348.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.30058kr.751.45
5.000kr.0.27490kr.1,374.50
7.500kr.0.26171kr.1,962.83
12.500kr.0.24678kr.3,084.75
17.500kr.0.23788kr.4,162.90
25.000kr.0.22919kr.5,729.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500