FMP Series 2.2K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-2K2

DigiKey Part Number
2.2KZTR-ND - Tape & Reel (TR)
2.2KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-2K2
Description
RES 2.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-2K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.74900kr.7.49
25kr.0.63240kr.15.81
50kr.0.55680kr.27.84
100kr.0.49220kr.49.22
250kr.0.42240kr.105.60
500kr.0.37850kr.189.25
1.000kr.0.34106kr.341.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.30011kr.750.27
5.000kr.0.27447kr.1,372.35
7.500kr.0.26130kr.1,959.75
12.500kr.0.24640kr.3,080.00
17.500kr.0.23751kr.4,156.43
25.000kr.0.22883kr.5,720.75
30.000kr.0.22467kr.6,740.10
60.000kr.0.21038kr.12,622.80
62.500kr.0.20961kr.13,100.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500