
FMP200JR-52-220R | |
|---|---|
DigiKey Part Number | 220ZTR-ND - Tape & Reel (TR) 220ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-220R |
Description | RES 220 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-220R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.80100 | kr.8.01 |
| 25 | kr.0.67440 | kr.16.86 |
| 50 | kr.0.59360 | kr.29.68 |
| 100 | kr.0.52560 | kr.52.56 |
| 250 | kr.0.45128 | kr.112.82 |
| 500 | kr.0.40448 | kr.202.24 |
| 1.000 | kr.0.36466 | kr.364.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.32106 | kr.802.65 |
| 5.000 | kr.0.29377 | kr.1,468.85 |
| 7.500 | kr.0.27975 | kr.2,098.12 |
| 12.500 | kr.0.26389 | kr.3,298.62 |
| 17.500 | kr.0.25443 | kr.4,452.52 |
| 25.000 | kr.0.24520 | kr.6,130.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

