
FMP200JR-52-1R8 | |
|---|---|
DigiKey Part Number | 1.8ZTR-ND - Tape & Reel (TR) 1.8ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-1R8 |
Description | RES 1.8 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-1R8 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000201808JA100 | Vishay Beyschlag/Draloric/BC Components | 1.505 | BC4776CT-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.78360 | kr.19.59 |
| 50 | kr.0.69240 | kr.34.62 |
| 100 | kr.0.61370 | kr.61.37 |
| 250 | kr.0.52748 | kr.131.87 |
| 500 | kr.0.47348 | kr.236.74 |
| 1.000 | kr.0.42763 | kr.427.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.36995 | kr.924.88 |
| 5.000 | kr.0.33909 | kr.1,695.45 |
| 7.500 | kr.0.32324 | kr.2,424.30 |
| 12.500 | kr.0.30531 | kr.3,816.38 |
| 17.500 | kr.0.29462 | kr.5,155.85 |
| 25.000 | kr.0.28418 | kr.7,104.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

