1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-1K2

DigiKey Part Number
1.2KZTR-ND - Tape & Reel (TR)
1.2KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-1K2
Description
RES 1.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-1K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000201201JA100Vishay Beyschlag/Draloric/BC Components2.189BC4761CT-NDkr.2.31000Similar
In-Stock: 11.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.80100kr.8.01
25kr.0.67440kr.16.86
50kr.0.59360kr.29.68
100kr.0.52560kr.52.56
250kr.0.45128kr.112.82
500kr.0.40448kr.202.24
1.000kr.0.36466kr.364.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.32106kr.802.65
5.000kr.0.29377kr.1,468.85
7.500kr.0.27975kr.2,098.12
12.500kr.0.26389kr.3,298.62
17.500kr.0.25443kr.4,452.52
25.000kr.0.24520kr.6,130.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000