1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-1K

DigiKey Part Number
1KZTR-ND - Tape & Reel (TR)
1KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-1K
Description
RES 1K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000201001JA100Vishay Beyschlag/Draloric/BC Components4.596BC4755CT-NDkr.2.28000Similar
In-Stock: 8.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.76100kr.7.61
25kr.0.63640kr.15.91
50kr.0.56180kr.28.09
100kr.0.49770kr.49.77
250kr.0.42680kr.106.70
500kr.0.38242kr.191.21
1.000kr.0.34464kr.344.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.29730kr.743.25
5.000kr.0.27190kr.1,359.50
7.500kr.0.25885kr.1,941.38
12.500kr.0.24408kr.3,051.00
17.500kr.0.23529kr.4,117.57
25.000kr.0.22669kr.5,667.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000