
FMP200JR-52-150K | |
|---|---|
DigiKey Part Number | 150KZTR-ND - Tape & Reel (TR) 150KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-150K |
Description | RES 150K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.74900 | kr.7.49 |
| 25 | kr.0.63240 | kr.15.81 |
| 50 | kr.0.55680 | kr.27.84 |
| 100 | kr.0.49220 | kr.49.22 |
| 250 | kr.0.42240 | kr.105.60 |
| 500 | kr.0.37850 | kr.189.25 |
| 1.000 | kr.0.34106 | kr.341.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.30011 | kr.750.27 |
| 5.000 | kr.0.27447 | kr.1,372.35 |
| 7.500 | kr.0.26130 | kr.1,959.75 |
| 12.500 | kr.0.24640 | kr.3,080.00 |
| 17.500 | kr.0.23751 | kr.4,156.43 |
| 25.000 | kr.0.22883 | kr.5,720.75 |
| 30.000 | kr.0.22467 | kr.6,740.10 |
| 60.000 | kr.0.21038 | kr.12,622.80 |
| 62.500 | kr.0.20961 | kr.13,100.62 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

