
FMP200JR-52-10K | |
|---|---|
DigiKey Part Number | 10KZTR-ND - Tape & Reel (TR) 10KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-10K |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-10K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.76100 | kr.7.61 |
| 25 | kr.0.63640 | kr.15.91 |
| 50 | kr.0.56180 | kr.28.09 |
| 100 | kr.0.49770 | kr.49.77 |
| 250 | kr.0.42680 | kr.106.70 |
| 500 | kr.0.38242 | kr.191.21 |
| 1.000 | kr.0.34464 | kr.344.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.29730 | kr.743.25 |
| 5.000 | kr.0.27190 | kr.1,359.50 |
| 7.500 | kr.0.25885 | kr.1,941.38 |
| 12.500 | kr.0.24408 | kr.3,051.00 |
| 17.500 | kr.0.23529 | kr.4,117.57 |
| 25.000 | kr.0.22669 | kr.5,667.25 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

