


FMP200FRF52-715K | |
---|---|
DigiKey Part Number | 13-FMP200FRF52-715KTR-ND - Tape & Reel (TR) 13-FMP200FRF52-715KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-715K |
Description | RES 715K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-715K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.83800 | kr.8.38 |
25 | kr.0.70640 | kr.17.66 |
50 | kr.0.62340 | kr.31.17 |
100 | kr.0.55170 | kr.55.17 |
250 | kr.0.47384 | kr.118.46 |
500 | kr.0.42508 | kr.212.54 |
1.000 | kr.0.38355 | kr.383.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.33802 | kr.845.05 |
5.000 | kr.0.30950 | kr.1,547.50 |
7.500 | kr.0.29487 | kr.2,211.53 |
12.500 | kr.0.27830 | kr.3,478.75 |
17.500 | kr.0.26842 | kr.4,697.35 |
25.000 | kr.0.25878 | kr.6,469.50 |
30.000 | kr.0.25415 | kr.7,624.50 |
60.000 | kr.0.23827 | kr.14,296.20 |
62.500 | kr.0.23741 | kr.14,838.12 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |