
FMP100JT-52-4R7 | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-4R7CT-ND - Cut Tape (CT) 13-FMP100JT-52-4R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.65160 | kr.16.29 |
| 50 | kr.0.57440 | kr.28.72 |
| 100 | kr.0.50850 | kr.50.85 |
| 250 | kr.0.43620 | kr.109.05 |
| 500 | kr.0.39080 | kr.195.40 |
| 1.000 | kr.0.35231 | kr.352.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27809 | kr.1,390.45 |
| 10.000 | kr.0.25607 | kr.2,560.70 |
| 15.000 | kr.0.24477 | kr.3,671.55 |
| 25.000 | kr.0.23197 | kr.5,799.25 |
| 35.000 | kr.0.22435 | kr.7,852.25 |
| 50.000 | kr.0.21690 | kr.10,845.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

