22 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-22K

DigiKey Part Number
13-FMP100JT-52-22KCT-ND - Cut Tape (CT)
13-FMP100JT-52-22KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100JT-52-22K
Description
RES 22K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.52000kr.5.20
25kr.0.43360kr.10.84
50kr.0.38300kr.19.15
100kr.0.33730kr.33.73
250kr.0.28836kr.72.09
500kr.0.25740kr.128.70
1.000kr.0.23109kr.231.09
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.18064kr.903.20
10.000kr.0.16561kr.1,656.10
15.000kr.0.15790kr.2,368.50
25.000kr.0.14916kr.3,729.00
35.000kr.0.14395kr.5,038.25
50.000kr.0.13887kr.6,943.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500