
FMP100JT-52-220R | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-220RCT-ND - Cut Tape (CT) 13-FMP100JT-52-220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-220R |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-220R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.43360 | kr.10.84 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.33730 | kr.33.73 |
| 250 | kr.0.28836 | kr.72.09 |
| 500 | kr.0.25740 | kr.128.70 |
| 1.000 | kr.0.23109 | kr.231.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18064 | kr.903.20 |
| 10.000 | kr.0.16561 | kr.1,656.10 |
| 15.000 | kr.0.15790 | kr.2,368.50 |
| 25.000 | kr.0.14916 | kr.3,729.00 |
| 35.000 | kr.0.14395 | kr.5,038.25 |
| 50.000 | kr.0.13887 | kr.6,943.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

