
FMP100JR-52-560R | |
|---|---|
DigiKey Part Number | 560WTR-ND - Tape & Reel (TR) 560WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-560R |
Description | RES 560 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.45160 | kr.11.29 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.35120 | kr.35.12 |
| 250 | kr.0.30000 | kr.75.00 |
| 500 | kr.0.26792 | kr.133.96 |
| 1.000 | kr.0.24067 | kr.240.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18831 | kr.941.55 |
| 10.000 | kr.0.17271 | kr.1,727.10 |
| 15.000 | kr.0.16470 | kr.2,470.50 |
| 25.000 | kr.0.15564 | kr.3,891.00 |
| 35.000 | kr.0.15024 | kr.5,258.40 |
| 50.000 | kr.0.14496 | kr.7,248.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

