47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-47R

DigiKey Part Number
47WTR-ND - Tape & Reel (TR)
47WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-47R
Description
RES 47 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-47R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.53900kr.5.39
25kr.0.45160kr.11.29
50kr.0.39820kr.19.91
100kr.0.35120kr.35.12
250kr.0.30000kr.75.00
500kr.0.26792kr.133.96
1.000kr.0.24067kr.240.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18831kr.941.55
10.000kr.0.17271kr.1,727.10
15.000kr.0.16470kr.2,470.50
25.000kr.0.15564kr.3,891.00
35.000kr.0.15024kr.5,258.40
50.000kr.0.14496kr.7,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500