
FMP100JR-52-470R | |
|---|---|
DigiKey Part Number | 470WTR-ND - Tape & Reel (TR) 470WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-470R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.45160 | kr.11.29 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.35120 | kr.35.12 |
| 250 | kr.0.30000 | kr.75.00 |
| 500 | kr.0.26792 | kr.133.96 |
| 1.000 | kr.0.24067 | kr.240.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18831 | kr.941.55 |
| 10.000 | kr.0.17271 | kr.1,727.10 |
| 15.000 | kr.0.16470 | kr.2,470.50 |
| 25.000 | kr.0.15564 | kr.3,891.00 |
| 35.000 | kr.0.15024 | kr.5,258.40 |
| 50.000 | kr.0.14496 | kr.7,248.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

