
FMP100JR-52-3K3 | |
|---|---|
DigiKey Part Number | 3.3KWTR-ND - Tape & Reel (TR) 3.3KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-3K3 |
Description | RES 3.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-3K3 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57000 | kr.5.70 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.42040 | kr.21.02 |
| 100 | kr.0.37110 | kr.37.11 |
| 250 | kr.0.31716 | kr.79.29 |
| 500 | kr.0.28332 | kr.141.66 |
| 1.000 | kr.0.25454 | kr.254.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20336 | kr.1,016.80 |
| 10.000 | kr.0.18661 | kr.1,866.10 |
| 15.000 | kr.0.17801 | kr.2,670.15 |
| 25.000 | kr.0.16827 | kr.4,206.75 |
| 35.000 | kr.0.16247 | kr.5,686.45 |
| 50.000 | kr.0.15680 | kr.7,840.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

