2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-2R2

DigiKey Part Number
2.2WTR-ND - Tape & Reel (TR)
2.2WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-2R2
Description
RES 2.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86900kr.8.69
25kr.0.73280kr.18.32
50kr.0.64800kr.32.40
100kr.0.57380kr.57.38
250kr.0.49276kr.123.19
500kr.0.44216kr.221.08
1.000kr.0.39904kr.399.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31591kr.1,579.55
10.000kr.0.29128kr.2,912.80
15.000kr.0.27863kr.4,179.45
25.000kr.0.26431kr.6,607.75
35.000kr.0.25579kr.8,952.65
50.000kr.0.24745kr.12,372.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750