
FMP100JR-52-1R2 | |
|---|---|
DigiKey Part Number | 1.2WTR-ND - Tape & Reel (TR) 1.2WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-1R2 |
Description | RES 1.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-1R2 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.73280 | kr.18.32 |
| 50 | kr.0.64800 | kr.32.40 |
| 100 | kr.0.57380 | kr.57.38 |
| 250 | kr.0.49276 | kr.123.19 |
| 500 | kr.0.44216 | kr.221.08 |
| 1.000 | kr.0.39904 | kr.399.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31591 | kr.1,579.55 |
| 10.000 | kr.0.29128 | kr.2,912.80 |
| 15.000 | kr.0.27863 | kr.4,179.45 |
| 25.000 | kr.0.26431 | kr.6,607.75 |
| 35.000 | kr.0.25579 | kr.8,952.65 |
| 50.000 | kr.0.24745 | kr.12,372.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

