
FMP100JR-52-1M | |
|---|---|
DigiKey Part Number | 1MWTR-ND - Tape & Reel (TR) 1MWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-1M |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.54700 | kr.5.47 |
| 25 | kr.0.45800 | kr.11.45 |
| 50 | kr.0.40380 | kr.20.19 |
| 100 | kr.0.35620 | kr.35.62 |
| 250 | kr.0.30428 | kr.76.07 |
| 500 | kr.0.27174 | kr.135.87 |
| 1.000 | kr.0.24408 | kr.244.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19098 | kr.954.90 |
| 10.000 | kr.0.17517 | kr.1,751.70 |
| 15.000 | kr.0.16704 | kr.2,505.60 |
| 25.000 | kr.0.15785 | kr.3,946.25 |
| 35.000 | kr.0.15237 | kr.5,332.95 |
| 50.000 | kr.0.14702 | kr.7,351.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

