150k Ohm Axial 5% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-150K

DigiKey Part Number
150KWTR-ND - Tape & Reel (TR)
150KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-150K
Description
RES 150K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.53100kr.5.31
25kr.0.44800kr.11.20
50kr.0.39300kr.19.65
100kr.0.34750kr.34.75
250kr.0.29696kr.74.24
500kr.0.26522kr.132.61
1.000kr.0.23821kr.238.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19009kr.950.45
10.000kr.0.17435kr.1,743.50
15.000kr.0.16626kr.2,493.90
25.000kr.0.15711kr.3,927.75
35.000kr.0.15166kr.5,308.10
50.000kr.0.14633kr.7,316.50
60.000kr.0.14378kr.8,626.80
120.000kr.0.13501kr.16,201.20
125.000kr.0.13454kr.16,817.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750