
FMP100JR-52-0R51 | |
|---|---|
DigiKey Part Number | 0.51WTR-ND - Tape & Reel (TR) 0.51WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-0R51 |
Description | RES 0.51 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-0R51 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.51900 | kr.15.19 |
| 25 | kr.1.28720 | kr.32.18 |
| 50 | kr.1.13960 | kr.56.98 |
| 100 | kr.1.01410 | kr.101.41 |
| 250 | kr.0.87688 | kr.219.22 |
| 500 | kr.0.79086 | kr.395.43 |
| 1.000 | kr.0.71779 | kr.717.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57604 | kr.2,880.20 |
| 10.000 | kr.0.53429 | kr.5,342.90 |
| 15.000 | kr.0.51285 | kr.7,692.75 |
| 25.000 | kr.0.48860 | kr.12,215.00 |
| 35.000 | kr.0.47415 | kr.16,595.25 |
| 50.000 | kr.0.46003 | kr.23,001.50 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

