390 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-0R39

DigiKey Part Number
0.39WTR-ND - Tape & Reel (TR)
0.39WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-0R39
Description
RES 0.39 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-0R39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.50300kr.15.03
25kr.1.27320kr.31.83
50kr.1.12720kr.56.36
100kr.1.00300kr.100.30
250kr.0.86732kr.216.83
500kr.0.78222kr.391.11
1.000kr.0.70995kr.709.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56975kr.2,848.75
10.000kr.0.52846kr.5,284.60
15.000kr.0.50725kr.7,608.75
25.000kr.0.48327kr.12,081.75
35.000kr.0.46897kr.16,413.95
50.000kr.0.45501kr.22,750.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750