
FM0207FTE52-100R | |
|---|---|
DigiKey Part Number | 13-FM0207FTE52-100RCT-ND - Cut Tape (CT) 13-FM0207FTE52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FM0207FTE52-100R |
Description | RES 100 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.34000 | kr.8.50 |
| 50 | kr.0.29800 | kr.14.90 |
| 100 | kr.0.26310 | kr.26.31 |
| 250 | kr.0.22420 | kr.56.05 |
| 500 | kr.0.19972 | kr.99.86 |
| 1.000 | kr.0.17891 | kr.178.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13901 | kr.695.05 |
| 10.000 | kr.0.12711 | kr.1,271.10 |
| 15.000 | kr.0.12100 | kr.1,815.00 |
| 25.000 | kr.0.11408 | kr.2,852.00 |
| 35.000 | kr.0.10995 | kr.3,848.25 |
| 50.000 | kr.0.10592 | kr.5,296.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

