Similar
Similar

FKN5WSJR-73-22R | |
|---|---|
DigiKey Part Number | FKN5WSJR-73-22R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN5WSJR-73-22R |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN5WSJR-73-22R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN500JR-91-22R | YAGEO | 0 | FKN500JR-73-22R-ND | kr.1.06688 | Similar |
| FWFU5W22RJ | TE Connectivity Passive Product | 997 | 1712-FWFU5W22RJCT-ND | kr.8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08699 | kr.5,434.95 |
| Unit Price without VAT: | kr.1.08699 |
|---|---|
| Unit Price with VAT: | kr.1.35874 |



