Similar

FKN50SJR-52-3R9 | |
|---|---|
DigiKey Part Number | FKN50SJR-52-3R9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-3R9 |
Description | RES 3.9 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-3R9 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN-50JR-52-3R9 | YAGEO | 0 | FKN-50JR-52-3R9-ND | kr.0.28669 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24233 | kr.1,211.65 |
| Unit Price without VAT: | kr.0.24233 |
|---|---|
| Unit Price with VAT: | kr.0.30291 |


